
NBSG86AMNR2 | |
|---|---|
DigiKey Part Number | NBSG86AMNR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG86AMNR2 |
Description | IC MF CFG 2-CIR 2-IN 16QFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 2 Input 16-QFN (3x3) |
EDA/CAD Models | NBSG86AMNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |

