
NBSG86AMN | |
|---|---|
DigiKey Part Number | NBSG86AMNOS-ND |
Manufacturer | |
Manufacturer Product Number | NBSG86AMN |
Description | IC MF CFG 2-CIR 2-IN 16QFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 2 Input 16-QFN (3x3) |
EDA/CAD Models | NBSG86AMN Models |
Category | Output Type Differential |
Manufacturer onsemi | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 2 | Supplier Device Package 16-QFN (3x3) |
Number of Inputs 2 | Base Product Number |
Schmitt Trigger Input No |

