
NBSG86ABAR2 | |
|---|---|
DigiKey Part Number | NBSG86ABAR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG86ABAR2 |
Description | IC MF CFG 2-CIR 2-IN 16FCBGA |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 2 Input 16-FCBGA (4x4) |
EDA/CAD Models | NBSG86ABAR2 Models |
Category | Output Type Differential |
Manufacturer onsemi | Voltage - Supply 2.375V ~ 3.465V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 16-LBGA, FCBGA |
Number of Circuits 2 | Supplier Device Package 16-FCBGA (4x4) |
Number of Inputs 2 | Base Product Number |
Schmitt Trigger Input No |

