
NBSG86ABAHTBG | |
|---|---|
DigiKey Part Number | NBSG86ABAHTBG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG86ABAHTBG |
Description | IC MF CFG 2-CIR 2-IN 16FCBGA |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 2 Circuit 2 Input 16-FCBGA (4x4) |
EDA/CAD Models | NBSG86ABAHTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LBGA, FCBGA | |
Supplier Device Package | 16-FCBGA (4x4) | |
Base Product Number |

