
NBSG53AMNR2G | |
|---|---|
DigiKey Part Number | NBSG53AMNR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG53AMNR2G |
Description | IC FF D-TYPE SINGLE 2BIT 16QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 2 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NBSG53AMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Clock Frequency | 8 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | -2.375V ~ -3.465V | |
Current - Quiescent (Iq) | 59 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |

