
NBSG53AMN | |
|---|---|
DigiKey Part Number | NBSG53AMNOS-ND |
Manufacturer | |
Manufacturer Product Number | NBSG53AMN |
Description | IC FF D-TYPE SINGLE 2BIT 16QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 2 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NBSG53AMN Models |
Category | Clock Frequency 8 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply -2.375V ~ -3.465V |
Part Status Obsolete | Current - Quiescent (Iq) 59 mA |
Function Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-QFN (3x3) |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 2 | Base Product Number |

