Direct

NBSG16MNR2 | |
|---|---|
DigiKey Part Number | NBSG16MNR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBSG16MNR2 |
Description | IC TRANSCEIVER 16QFN |
Customer Reference | |
Detailed Description | IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NBSG16MNR2 Models |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 16-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-QFN (3x3) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBSG16MNR2G | onsemi | 2.832 | NBSG16MNR2GOS-ND | 31,40375 € | Direct |


