IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG16MMNG

DigiKey Part Number
NBSG16MMNGOS-ND
Manufacturer
Manufacturer Product Number
NBSG16MMNG
Description
IC TRANSCEIVER 16QFN
Customer Reference
Detailed Description
IC 16-QFN (3x3)
EDA/CAD Models
NBSG16MMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.234 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.579In Stock
Ships from Rochester Electronics, LLC
11.655In Stock
Ships from Flip Electronics