
NBRS2H100NT3G | |
|---|---|
DigiKey Part Number | 488-NBRS2H100NT3GTR-ND - Tape & Reel (TR) 488-NBRS2H100NT3GCT-ND - Cut Tape (CT) 488-NBRS2H100NT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBRS2H100NT3G |
Description | DIODE SCHOTTKY 100V 2A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24810 € | 24,81 € |
| 500 | 0,18828 € | 94,14 € |
| 1.000 | 0,16900 € | 169,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13711 € | 342,78 € |
| 5.000 | 0,12513 € | 625,65 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

