NBRD5H100T4G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.347
Unit Price: 2,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.952
Unit Price: 1,54000 €
Datasheet
Diode 100 V 5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBRD5H100T4G

DigiKey Part Number
NBRD5H100T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBRD5H100T4G
Description
DIODE SCHOTTKY 100V 5A DPAK
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
3.5 µA @ 100 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DPAK
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
710 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NBRD5H100T4G-VF01onsemi2.347NBRD5H100T4G-VF01OSCT-ND2,01000 €Direct
DST5100S-ALittelfuse Inc.4.952F10093CT-ND1,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes