
NBC12430FAR2G | |
|---|---|
DigiKey Part Number | 488-NBC12430FAR2GTR-ND - Tape & Reel (TR) 488-NBC12430FAR2GCT-ND - Cut Tape (CT) 488-NBC12430FAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBC12430FAR2G |
Description | IC PLL CLOCK GENERATOR 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 800MHz 1 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NBC12430FAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,99000 € | 99,90 € |
| 25 | 9,32760 € | 233,19 € |
| 100 | 8,59880 € | 859,88 € |
| 250 | 8,25152 € | 2.062,88 € |
| 500 | 8,04216 € | 4.021,08 € |
| 1.000 | 7,86987 € | 7.869,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,72813 € | 15.456,26 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |

