NBC12430FAR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.768
Unit Price: 13,09000 €
Datasheet
PLL Clock Generator IC 800MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC12430FAR2

DigiKey Part Number
NBC12430FAR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBC12430FAR2
Description
IC PLL CLOCK GENERATOR 32LQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 800MHz 1 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
NBC12430FAR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
onsemi
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
800MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 5.25V
Type
PLL Clock Generator
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Crystal
Package / Case
32-LQFP
Output
PECL
Supplier Device Package
32-LQFP (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NBC12430FAR2Gonsemi1.768488-NBC12430FAR2GCT-ND13,09000 €Direct
Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC