
NBC12430AFAR2G | |
|---|---|
DigiKey Part Number | NBC12430AFAR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NBC12430AFAR2G |
Description | IC PLL CLOCK GENERATOR 32LQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 800MHz 1 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NBC12430AFAR2G Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 5.25V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 32-LQFP |
Output PECL | Supplier Device Package 32-LQFP (7x7) |
Number of Circuits 1 | Base Product Number |

