NBC12429FA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 433
Unit Price: 9,12000 €
Datasheet
PLL Clock Generator IC 400MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC12429FA

DigiKey Part Number
NBC12429FAOS-ND
Manufacturer
Manufacturer Product Number
NBC12429FA
Description
IC PLL CLOCK GENERATOR 32LQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 400MHz 1 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
NBC12429FA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types