MFR Recommended

NBC12429AMNR4G | |
|---|---|
DigiKey Part Number | 488-NBC12429AMNR4GTR-ND - Tape & Reel (TR) 488-NBC12429AMNR4GCT-ND - Cut Tape (CT) 488-NBC12429AMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBC12429AMNR4G |
Description | IC PLL CLOCK GENERATOR 32QFN |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 400MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NBC12429AMNR4G Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 5.25V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 32-VFQFN Exposed Pad |
Output PECL | Supplier Device Package 32-QFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBC12429FAR2G | onsemi | 12.387 | NBC12429FAR2GOSCT-ND | 10,73000 € | MFR Recommended |


