PLL Clock Generator IC 400MHz 1 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBC12429AFNG

DigiKey Part Number
2156-NBC12429AFNG-OS-ND
Manufacturer
Manufacturer Product Number
NBC12429AFNG
Description
IC PLL CLOCK GENERATOR 28PLCC
Customer Reference
Detailed Description
PLL Clock Generator IC 400MHz 1 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
NBC12429AFNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
400MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.090
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2211,75591 €258,63 €
Unit Price without VAT:11,75591 €
Unit Price with VAT:13,98953 €