
NBA3N201SDG | |
|---|---|
DigiKey Part Number | NBA3N201SDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NBA3N201SDG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NBA3N201SDG Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer onsemi | Data Rate 200Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |

