
NBA3N012CSNT1G | |
|---|---|
DigiKey Part Number | NBA3N012CSNT1GOSTR-ND - Tape & Reel (TR) NBA3N012CSNT1GOSCT-ND - Cut Tape (CT) NBA3N012CSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N012CSNT1G |
Description | IC TRANSCEIVER 0/1 SOT235 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NBA3N012CSNT1G Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Receiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case SC-74A, SOT-753 |
Number of Drivers/Receivers 0/1 | Supplier Device Package SOT-23-5 |
Data Rate 400Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,29720 € | 32,43 € |
| 100 | 1,15990 € | 115,99 € |
| 250 | 1,09444 € | 273,61 € |
| 500 | 1,06094 € | 530,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95368 € | 2.861,04 € |
| 6.000 | 0,93461 € | 5.607,66 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |










