
NB7VQ1006MMNTXG | |
|---|---|
DigiKey Part Number | 488-NB7VQ1006MMNTXGTR-ND - Tape & Reel (TR) 488-NB7VQ1006MMNTXGCT-ND - Cut Tape (CT) 488-NB7VQ1006MMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7VQ1006MMNTXG |
Description | IC EQUALIZER RECEIVER 1BIT 24QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Equalizer Receiver IC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NB7VQ1006MMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Equalizer Receiver | |
Supply Voltage | 1.71V ~ 2.625V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,33000 € | 31,33 € |
| 10 | 25,47200 € | 254,72 € |
| 25 | 24,01000 € | 600,25 € |
| 100 | 23,86860 € | 2.386,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 20,32757 € | 60.982,71 € |
| Unit Price without VAT: | 31,33000 € |
|---|---|
| Unit Price with VAT: | 37,28270 € |

