Crosspoint Switch 1 x 2:2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7V72MMNTXG

DigiKey Part Number
488-NB7V72MMNTXGTR-ND - Tape & Reel (TR)
488-NB7V72MMNTXGCT-ND - Cut Tape (CT)
488-NB7V72MMNTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7V72MMNTXG
Description
IC CROSSPOINT SWITCH 1X2:2 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NB7V72MMNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.856
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,46000 €11,46 €
109,02300 €90,23 €
258,41240 €210,31 €
1007,74130 €774,13 €
2507,71004 €1.927,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,67352 €20.020,56 €
Manufacturers Standard Package
Unit Price without VAT:11,46000 €
Unit Price with VAT:13,63740 €