
NB7V72MMNHTBG | |
|---|---|
DigiKey Part Number | NB7V72MMNHTBGOSTR-ND - Tape & Reel (TR) NB7V72MMNHTBGOSCT-ND - Cut Tape (CT) NB7V72MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V72MMNHTBG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7V72MMNHTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 8,76000 € | 87,60 € |
| 25 | 8,16760 € | 204,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,51580 € | 751,58 € |
| 200 | 7,27365 € | 1.454,73 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |

