
NB7V52MMNHTBG | |
|---|---|
DigiKey Part Number | NB7V52MMNHTBGOSTR-ND - Tape & Reel (TR) NB7V52MMNHTBGOSCT-ND - Cut Tape (CT) NB7V52MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7V52MMNHTBG |
Description | IC FF D-TYPE SINGLE 1BIT 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V52MMNHTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Differential | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 12 GHz | |
Max Propagation Delay @ V, Max CL | 0.35ns @ 2.625V, 1GHz | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | 1.71V ~ 2.625V | |
Current - Quiescent (Iq) | 110 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 € | 19,77 € |
| 10 | 15,85000 € | 158,50 € |
| 25 | 14,86960 € | 371,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,79250 € | 1.379,25 € |
| 200 | 13,39230 € | 2.678,46 € |
| Unit Price without VAT: | 19,77000 € |
|---|---|
| Unit Price with VAT: | 23,52630 € |


