MFR Recommended
Similar
Similar
Similar




NB7NPQ7222MMUTXG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ7222MMUTXGTR-ND - Tape & Reel (TR) 488-NB7NPQ7222MMUTXGCT-ND - Cut Tape (CT) 488-NB7NPQ7222MMUTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ7222MMUTXG |
Description | 3.3 V USB 3.1 DUAL CHANNEL HIGH |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | 100ps | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |





