



NB7NPQ7022MMUTXG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ7022MMUTXGTR-ND - Tape & Reel (TR) 488-NB7NPQ7022MMUTXGCT-ND - Cut Tape (CT) 488-NB7NPQ7022MMUTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ7022MMUTXG |
Description | IC REDRIVER 2-PORT 16UQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 16-UQFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.25 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 114mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,70403 € | 14.112,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,59800 € | 65,98 € |
| 25 | 6,13280 € | 153,32 € |
| 100 | 5,62070 € | 562,07 € |
| 250 | 5,37660 € | 1.344,15 € |
| 500 | 5,22944 € | 2.614,72 € |
| 1.000 | 5,10834 € | 5.108,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 6,66900 € | 66,69 € |
| 25 | 5,86680 € | 146,67 € |
| 100 | 4,96020 € | 496,02 € |
| 250 | 4,65748 € | 1.164,37 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

