



NB7NPQ1004MMTTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ1004MMTTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1004MMTTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1004MMTTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1004MMTTWG |
Description | IC REDRIVER 2-PORT LIN 42WQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 10Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Category | Delay Time 2ns |
Manufacturer onsemi | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Not For New Designs | Current - Supply 225mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input CML | Package / Case 42-WFQFN Exposed Pad |
Output Differential | Supplier Device Package 42-WQFN (3.5x9) |
Data Rate (Max) 10Gbps | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30400 € | 23,04 € |
| 25 | 2,11440 € | 52,86 € |
| 100 | 1,90620 € | 190,62 € |
| 250 | 1,80680 € | 451,70 € |
| 500 | 1,78798 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,56718 € | 7.835,90 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

