Clock Divider IC 3.5GHz 1 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7N017MMNR2G

DigiKey Part Number
NB7N017MMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB7N017MMNR2G
Description
IC CLOCK DIVIDER 52QFN
Customer Reference
Detailed Description
Clock Divider IC 3.5GHz 1 52-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB7N017MMNR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
onsemi
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
3.5GHz
Part Status
Discontinued at DigiKey
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.465V
Type
Clock Divider
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
CML, ECL, LVCMOS, LVDS, LVTTL
Package / Case
52-VFQFN Exposed Pad
Output
CML
Supplier Device Package
52-QFN (8x8)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 10.143 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

10.143In Stock
Ships from Rochester Electronics, LLC