
NB7N017MMNG | |
|---|---|
DigiKey Part Number | NB7N017MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7N017MMNG |
Description | IC CLOCK DIVIDER 52QFN |
Customer Reference | |
Detailed Description | Clock Divider IC 3.5GHz 1 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7N017MMNG Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 3.5GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.465V |
Type Clock Divider | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input CML, ECL, LVCMOS, LVDS, LVTTL | Package / Case 52-VFQFN Exposed Pad |
Output CML | Supplier Device Package 52-QFN (8x8) |
Number of Circuits 1 | Base Product Number |

