Configurable Multiple Function Configurable 1 Circuit 2 Input 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB7L86AMNHTBG

DigiKey Part Number
488-NB7L86AMNHTBGTR-ND - Tape & Reel (TR)
488-NB7L86AMNHTBGCT-ND - Cut Tape (CT)
488-NB7L86AMNHTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7L86AMNHTBG
Description
IC MF CFG 1-CIR 2-IN 16-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 2 Input 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Factory Stock: 8.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 €34,23 €
1027,91500 €279,15 €
2526,33680 €658,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10024,60160 €2.460,16 €
20023,95680 €4.791,36 €
Manufacturers Standard Package
Unit Price without VAT:34,23000 €
Unit Price with VAT:40,73370 €