
NB7L72MMNGEVB | |
|---|---|
DigiKey Part Number | NB7L72MMNGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NB7L72MMNGEVB |
Description | EVAL BOARD FOR NB7L72M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NB7L72M - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | NB7L72M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,30000 € | 430,30 € |
| Unit Price without VAT: | 430,30000 € |
|---|---|
| Unit Price with VAT: | 512,05700 € |

