
NB7L32MMNG | |
|---|---|
DigiKey Part Number | NB7L32MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7L32MMNG |
Description | IC CLOCK DIVIDER 16QFN |
Customer Reference | |
Detailed Description | Clock Divider IC 14GHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7L32MMNG Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 14GHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Divider | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input CML, ECL, LVDS, LVPECL | Package / Case 16-VFQFN Exposed Pad |
Output CML | Supplier Device Package 16-QFN (3x3) |
Number of Circuits 1 | Base Product Number |

