
NB7L216MN | |
|---|---|
DigiKey Part Number | NB7L216MN-ND |
Manufacturer | |
Manufacturer Product Number | NB7L216MN |
Description | IC DIFFERENTIAL RX/DVR 16-QFN |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 16-QFN (3x3) |
EDA/CAD Models | NB7L216MN Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 2.375V ~ 3.465V |

