
NB6L72MNR2G | |
|---|---|
DigiKey Part Number | 488-NB6L72MNR2GTR-ND - Tape & Reel (TR) 488-NB6L72MNR2GCT-ND - Cut Tape (CT) 488-NB6L72MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L72MNR2G |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB6L72MNR2G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 16-QFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6L72MMNG | onsemi | 294 | NB6L72MMNG-ND | 12,27000 € | Parametric Equivalent |
| NB6L72MMNR2G | onsemi | 1.823 | 488-NB6L72MMNR2GCT-ND | 12,63000 € | Parametric Equivalent |
| NB6L72MNG | onsemi | 1.595 | NB6L72MNGOS-ND | 11,24000 € | Parametric Equivalent |
| NB7L72MMNG | onsemi | 4.413 | NB7L72MMNG-ND | 15,88000 € | Parametric Equivalent |
| NB7L72MMNHTBG | onsemi | 2.574 | NB7L72MMNHTBGOSCT-ND | 13,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 10 | 9,11800 € | 91,18 € |
| 25 | 8,50280 € | 212,57 € |
| 100 | 7,82670 € | 782,67 € |
| 250 | 7,80208 € | 1.950,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,75059 € | 20.251,77 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

