Crosspoint Switch 1 x 2:2 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L72MNR2G

DigiKey Part Number
488-NB6L72MNR2GTR-ND - Tape & Reel (TR)
488-NB6L72MNR2GCT-ND - Cut Tape (CT)
488-NB6L72MNR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB6L72MNR2G
Description
IC CROSSPOINT SWITCH 1X2:2 16QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NB6L72MNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 €11,58 €
109,11800 €91,18 €
258,50280 €212,57 €
1007,82670 €782,67 €
2507,80208 €1.950,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,75059 €20.251,77 €
Manufacturers Standard Package
Unit Price without VAT:11,58000 €
Unit Price with VAT:13,78020 €