NB6L239MNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 227
Unit Price: 5,68000 €
Datasheet
Clock Divider IC 3GHz 1 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L239MNG

DigiKey Part Number
NB6L239MNGOS-ND
Manufacturer
Manufacturer Product Number
NB6L239MNG
Description
IC CLOCK DIVIDER 16QFN
Customer Reference
Detailed Description
Clock Divider IC 3GHz 1 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NB6L239MNG Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
onsemi
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
3GHz
Packaging
Tube
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock Divider
Mounting Type
Surface Mount
PLL
No
Package / Case
16-VFQFN Exposed Pad
Input
CML, HSTL, LVDS, LVPECL
Supplier Device Package
16-QFN (3x3)
Output
LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY89230UMGMicrochip Technology227576-2964-5-ND5,68000 €Similar
Obsolete
Marketplace Stock: 5.277 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5.277In Stock
Ships from Rochester Electronics, LLC