Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L16DTR2

DigiKey Part Number
NB6L16DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB6L16DTR2
Description
IC XLTR MS UNIDIR 8-TSSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-TSSOP
EDA/CAD Models
NB6L16DTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
ECL
Manufacturer
onsemi
Output Type
Differential
Packaging
Tape & Reel (TR)
Data Rate
6Gbps
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-TSSOP
Channels per Circuit
1
Base Product Number
Input Signal
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types