Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L16DR2G

DigiKey Part Number
NB6L16DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB6L16DR2G
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB6L16DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
ECL
Manufacturer
onsemi
Output Type
Differential
Packaging
Tape & Reel (TR)
Data Rate
6Gbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Mixed Signal
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
8-SOIC
Channels per Circuit
1
Base Product Number
Input Signal
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 17.188 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

17.188In Stock
Ships from Rochester Electronics, LLC