
NB6L16D | |
|---|---|
DigiKey Part Number | NB6L16D-ND |
Manufacturer | |
Manufacturer Product Number | NB6L16D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-SOIC |
EDA/CAD Models | NB6L16D Models |
Category | Output Signal ECL |
Manufacturer onsemi | Output Type Differential |
Packaging Tube | Data Rate 6Gbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Channels per Circuit 1 | Base Product Number |
Input Signal CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL |

