
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | NB6L14M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,30000 € | 430,30 € |
| Unit Price without VAT: | 430,30000 € |
|---|---|
| Unit Price with VAT: | 512,05700 € |

