
NB4N855SMR4G | |
|---|---|
DigiKey Part Number | 488-NB4N855SMR4GTR-ND - Tape & Reel (TR) 488-NB4N855SMR4GCT-ND - Cut Tape (CT) 488-NB4N855SMR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N855SMR4G |
Description | IC RX/DRVR/BUF/XLTR 2BIT 10MICRO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 10-Micro |
Datasheet | Datasheet |
EDA/CAD Models | NB4N855SMR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Receiver, Driver, Buffer, Translator | |
Supply Voltage | - | |
Number of Bits | 2 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-Micro | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,98700 € | 99,87 € |
| 25 | 9,32480 € | 233,12 € |
| 100 | 8,86320 € | 886,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,86759 € | 7.867,59 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 15,04160 € |


