
NB4N840MMNTWG | |
|---|---|
DigiKey Part Number | 2156-NB4N840MMNTWG-OS-ND |
Manufacturer | |
Manufacturer Product Number | NB4N840MMNTWG |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N840MMNTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,13920 € | 253,48 € |
| Unit Price without VAT: | 10,13920 € |
|---|---|
| Unit Price with VAT: | 12,06565 € |

