
NB4N527SMNEVB | |
|---|---|
DigiKey Part Number | NB4N527SMNEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NB4N527SMNEVB |
Description | EVAL BOARD FOR NB4N527S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NB4N527S - Clock Buffer/Driver/Receiver/Translator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer/Driver/Receiver/Translator | |
Embedded | No | |
Utilized IC / Part | NB4N527S | |
Primary Attributes | Four Layer Board with Split (Dual) Power Supplies | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,30000 € | 430,30 € |
| Unit Price without VAT: | 430,30000 € |
|---|---|
| Unit Price with VAT: | 512,05700 € |

