
NB4N441MNR2G | |
|---|---|
DigiKey Part Number | NB4N441MNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4N441MNR2G |
Description | IC CLK/FREQ SYNTH 24QFN |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 425MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB4N441MNR2G Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 425MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 24-VFQFN Exposed Pad |
Output LVPECL | Supplier Device Package 24-QFN (4x4) |
Number of Circuits 1 | Base Product Number |

