
NB4N316MDTR2G | |
|---|---|
DigiKey Part Number | 488-NB4N316MDTR2GTR-ND - Tape & Reel (TR) 488-NB4N316MDTR2GCT-ND - Cut Tape (CT) 488-NB4N316MDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N316MDTR2G |
Description | IC DIFFERENTIAL RECEIVER 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB4N316MDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,77300 € | 57,73 € |
| 25 | 5,35720 € | 133,93 € |
| 100 | 4,94120 € | 494,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,32827 € | 10.820,67 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |




