Similar

NB4N11SMNR2G | |
|---|---|
DigiKey Part Number | NB4N11SMNR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4N11SMNR2G |
Description | IC XLTR MS UNIDIR 16-QFN |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N11SMNR2G Models |
Category | Output Signal LVDS |
Manufacturer onsemi | Output Type Differential |
Packaging Tape & Reel (TR) | Data Rate 2.5Gbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-QFN (3x3) |
Channels per Circuit 2 | Base Product Number |
Input Signal CML, LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB6N11SMNR2G | onsemi | 465 | NB6N11SMNR2GOSCT-ND | 9,88000 € | Similar |


