
NB4N11MDTR2G | |
|---|---|
DigiKey Part Number | 488-NB4N11MDTR2GTR-ND - Tape & Reel (TR) 488-NB4N11MDTR2GCT-ND - Cut Tape (CT) 488-NB4N11MDTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4N11MDTR2G |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NB4N11MDTR2G Models |
Category | Output Signal CML |
Manufacturer onsemi | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 2.5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Channels per Circuit 2 | Base Product Number |
Input Signal CML, LVCMOS, LVDS, LVPECL, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVEL11DGK | Rochester Electronics, LLC | 6.247 | 2156-SN65LVEL11DGK-ND | 2,38822 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,74400 € | 57,44 € |
| 25 | 5,33120 € | 133,28 € |
| 100 | 4,92070 € | 492,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,30933 € | 10.773,33 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


