Fibre Channel, Gigabit Ethernet, HDTV, SATA IC 1 Output 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB4N1158DTR2G

DigiKey Part Number
NB4N1158DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB4N1158DTR2G
Description
IC LINK REPL FIBRE CHAN 28-TSSOP
Customer Reference
Detailed Description
Fibre Channel, Gigabit Ethernet, HDTV, SATA Link Replicator, Multiplexer IC 1 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NB4N1158DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
onsemi
Ratio - Input:Output
3:3
Packaging
Tape & Reel (TR)
Differential - Input:Output
Yes/Yes
Part Status
Obsolete
Voltage - Supply
3.14V ~ 3.47V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Main Purpose
Fibre Channel, Gigabit Ethernet, HDTV, SATA
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input
LVPECL
Supplier Device Package
28-TSSOP
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 17.480 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

17.480In Stock
Ships from Rochester Electronics, LLC