
NB4L858MFAR2G | |
|---|---|
DigiKey Part Number | NB4L858MFAR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NB4L858MFAR2G |
Description | IC CROSSPOINT SW 2 X 2:2 32-LQFP |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NB4L858MFAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

