
NB4L16MMNR2G | |
|---|---|
DigiKey Part Number | 488-NB4L16MMNR2GTR-ND - Tape & Reel (TR) 488-NB4L16MMNR2GCT-ND - Cut Tape (CT) 488-NB4L16MMNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB4L16MMNR2G |
Description | IC XLTR MS UNIDIR 16-QFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 5Gbps 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4L16MMNR2G Models |
Category | Output Signal CML |
Manufacturer onsemi | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 5Gbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-QFN (3x3) |
Channels per Circuit 1 | Base Product Number |
Input Signal CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,06600 € | 80,66 € |
| 25 | 7,51160 € | 187,79 € |
| 100 | 6,90150 € | 690,15 € |
| 250 | 6,77832 € | 1.694,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,87804 € | 17.634,12 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

