Clock Generator IC 200MHz 1 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3V60113GV2MTR2G

DigiKey Part Number
488-NB3V60113GV2MTR2GTR-ND - Tape & Reel (TR)
488-NB3V60113GV2MTR2GCT-ND - Cut Tape (CT)
488-NB3V60113GV2MTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3V60113GV2MTR2G
Description
IC CLOCK GENERATOR 8WDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
HCSL, LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84200 €8,42 €
250,76200 €19,05 €
1000,67490 €67,49 €
2500,63320 €158,30 €
5000,60810 €304,05 €
1.0000,59252 €592,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54029 €1.620,87 €
6.0000,52828 €3.169,68 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €