IC 125MHz 1 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N65027DTR2G

DigiKey Part Number
NB3N65027DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB3N65027DTR2G
Description
IC CLK SYNTHESIZER 3PLL 20QSOP
Customer Reference
Detailed Description
IC 125MHz 1 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N65027DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
1:7
Differential - Input:Output
No/No
Frequency - Max
125MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.465 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

22.465In Stock
Ships from Rochester Electronics, LLC